
88FUFT2FG | |
|---|---|
DigiKey Part Number | 3473-88FUFT2FG-ND |
Manufacturer | |
Manufacturer Product Number | 88FUFT2FG |
Description | PUMPPANEL,REDUCE VLTG SZ2,13-52A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 45A 230V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 45A | |
Wattage - Load | 11185 W | |
Voltage - Supply | 220 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.256,59000 € | 8.256,59 € |
| Unit Price without VAT: | 8.256,59000 € |
|---|---|
| Unit Price with VAT: | 9.825,34210 € |

