
88EUEP4MF | |
|---|---|
DigiKey Part Number | 3473-88EUEP4MF-ND |
Manufacturer | |
Manufacturer Product Number | 88EUEP4MF |
Description | PUMPPANEL,REDUCE VLTG SZ1 3/4,10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 40A 460V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 460V | |
Current - Output | 40A | |
Wattage - Load | 22371 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.100,46000 € | 5.100,46 € |
| Unit Price without VAT: | 5.100,46000 € |
|---|---|
| Unit Price with VAT: | 6.069,54740 € |

