Motor Starter 440 ~ 480VAC/DC Supply 270A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87LPU6MH

DigiKey Part Number
3473-87LPU6MH-ND
Manufacturer
Manufacturer Product Number
87LPU6MH
Description
PUMPPANEL SZ5, 55-250A,N12/3R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Starter 440 ~ 480VAC/DC Supply 270A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
270A
Part Status
Active
Wattage - Load
149140 W
Type
Module
Voltage - Supply
440 ~ 480VAC/DC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18.859,89000 €8.859,89 €
Manufacturers Standard Package
Unit Price without VAT:8.859,89000 €
Unit Price with VAT:10.543,26910 €