Motor Starter 24VAC Supply 22A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87DUD6MJ

DigiKey Part Number
3473-87DUD6MJ-ND
Manufacturer
Manufacturer Product Number
87DUD6MJ
Description
PUMPPANEL SZ1,5.5-22AMPS,N12/3R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC Supply 22A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Siemens
Number of Motors
1
Packaging
Box
Current - Output
22A
Part Status
Active
Voltage - Supply
24VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.649,59000 €1.649,59 €
Manufacturers Standard Package
Unit Price without VAT:1.649,59000 €
Unit Price with VAT:1.963,01210 €