Image for 82AFF6FCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82AFF6FCG

DigiKey Part Number
3473-82AFF6FCG-ND
Manufacturer
Manufacturer Product Number
82AFF6FCG
Description
PP,S2,ESP13-52A,240VAC,250VDIS
Customer Reference
Detailed Description
Motor Starter 220 ~ 230VAC Supply 50A 240V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
240V
Packaging
Bulk
Current - Output
50A
Part Status
Obsolete
Wattage - Load
11.19 kW
Type
Module
Voltage - Supply
220 ~ 230VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.