
7PV15381AW30 | |
|---|---|
DigiKey Part Number | 3473-7PV15381AW30-ND |
Manufacturer | |
Manufacturer Product Number | 7PV15381AW30 |
Description | RELAY TIME DELAY 100HR 3A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 7PV15381AW30 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,59000 € | 97,59 € |
| Unit Price without VAT: | 97,59000 € |
|---|---|
| Unit Price with VAT: | 116,13210 € |

