
72PV35AFP | |
|---|---|
DigiKey Part Number | 3473-72PV35AFP-ND |
Manufacturer | |
Manufacturer Product Number | 72PV35AFP |
Description | SOFTSTART,ELEV,A,575V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 575VAC Supply 156A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Soft Start / Stop |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 156A |
Type Module | Voltage - Supply 575VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.908,34000 € | 2.908,34 € |
| Unit Price without VAT: | 2.908,34000 € |
|---|---|
| Unit Price with VAT: | 3.460,92460 € |

