
72PDA02 | |
|---|---|
DigiKey Part Number | 3473-72PDA02-ND |
Manufacturer | |
Manufacturer Product Number | 72PDA02 |
Description | ELEVATOR SW CD ONLY 72G PDA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Design Software Programming CD/DVD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,52000 € | 143,52 € |
| Unit Price without VAT: | 143,52000 € |
|---|---|
| Unit Price with VAT: | 170,78880 € |

