
72LV34AFP | |
|---|---|
DigiKey Part Number | 3473-72LV34AFP-ND |
Manufacturer | |
Manufacturer Product Number | 72LV34AFP |
Description | SOFTSTART,ELEV,80A,480V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 480VAC Supply 80A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Soft Start / Stop |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 80A |
Type Module | Voltage - Supply 480VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.260,98000 € | 2.260,98 € |
| Unit Price without VAT: | 2.260,98000 € |
|---|---|
| Unit Price with VAT: | 2.690,56620 € |

