
72LG35AFP | |
|---|---|
DigiKey Part Number | 3473-72LG35AFP-ND |
Manufacturer | |
Manufacturer Product Number | 72LG35AFP |
Description | SOFTSTART,ELEV,80A,575V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 575VAC Supply 80A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 80A | |
Voltage - Supply | 575VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.274,85000 € | 2.274,85 € |
| Unit Price without VAT: | 2.274,85000 € |
|---|---|
| Unit Price with VAT: | 2.707,07150 € |

