Soft Start / Stop 575VAC Supply 68A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72KG35AFP

DigiKey Part Number
3473-72KG35AFP-ND
Manufacturer
Manufacturer Product Number
72KG35AFP
Description
SOFTSTART,ELEV,68A,575V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 575VAC Supply 68A Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Soft Start / Stop
Packaging
Box
Number of Motors
1
Part Status
Active
Current - Output
68A
Type
Module
Voltage - Supply
575VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.051,62000 €2.051,62 €
Manufacturers Standard Package
Unit Price without VAT:2.051,62000 €
Unit Price with VAT:2.441,42780 €