
72HG35AFP | |
|---|---|
DigiKey Part Number | 3473-72HG35AFP-ND |
Manufacturer | |
Manufacturer Product Number | 72HG35AFP |
Description | SOFTSTART,ELEV,42A,575V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 575VAC Supply 42A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Soft Start / Stop |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 42A |
Type Module | Voltage - Supply 575VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.941,78000 € | 1.941,78 € |
| Unit Price without VAT: | 1.941,78000 € |
|---|---|
| Unit Price with VAT: | 2.310,71820 € |

