
72DV787AF1SP | |
|---|---|
DigiKey Part Number | 3473-72DV787AF1SP-ND |
Manufacturer | |
Manufacturer Product Number | 72DV787AF1SP |
Description | SOFTSTART,ELEV,22A,480V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 480VAC Supply 22A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 22A | |
Voltage - Supply | 480VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.909,87000 € | 1.909,87 € |
| Unit Price without VAT: | 1.909,87000 € |
|---|---|
| Unit Price with VAT: | 2.272,74530 € |

