
72DV787AF13SP | |
|---|---|
DigiKey Part Number | 3473-72DV787AF13SP-ND |
Manufacturer | |
Manufacturer Product Number | 72DV787AF13SP |
Description | OFTSTART,ELEV,68A,575V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 575VAC Supply 68A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 68A |
Type Module | Voltage - Supply 575VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.051,62000 € | 2.051,62 € |
| Unit Price without VAT: | 2.051,62000 € |
|---|---|
| Unit Price with VAT: | 2.441,42780 € |

