
72DPP03 | |
|---|---|
DigiKey Part Number | 3473-72DPP03-ND |
Manufacturer | |
Manufacturer Product Number | 72DPP03 |
Description | 72G PC ELEVATOR SW KIT SW + CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Design Software Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,57000 € | 266,57 € |
| Unit Price without VAT: | 266,57000 € |
|---|---|
| Unit Price with VAT: | 317,21830 € |

