6XV18785SH50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 62,53000 €
Datasheet
6XV18785SH50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785SH50

DigiKey Part Number
3473-6XV18785SH50-ND
Manufacturer
Manufacturer Product Number
6XV18785SH50
Description
CBL ASSY CIRC 8P M TO RJ45 16.4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male, Right Angle to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1166,76000 €166,76 €
Manufacturers Standard Package
Unit Price without VAT:166,76000 €
Unit Price with VAT:198,44440 €