Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6XV18715TH30 | |
|---|---|
DigiKey Part Number | 3473-6XV18715TH30-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18715TH30 |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Siemens | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6XV18715BH30 | Siemens | 0 | 3473-6XV18715BH30-ND | 85,15000 € | Parametric Equivalent |
| 09457005084 | HARTING | 0 | 1195-09457005084-ND | 70,08200 € | Parametric Equivalent |
| 1044470027 | Weidmüller | 0 | 281-1044470027-ND | 74,14000 € | Parametric Equivalent |
| 1044470032 | Weidmüller | 0 | 281-1044470032-ND | 76,80000 € | Parametric Equivalent |
| 1081453 | Phoenix Contact | 0 | 277-1081453-ND | 548,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,24000 € | 91,24 € |
| Unit Price without VAT: | 91,24000 € |
|---|---|
| Unit Price with VAT: | 108,57560 € |











