Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6XV18715BN15 | |
|---|---|
DigiKey Part Number | 3473-6XV18715BN15-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18715BN15 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,79000 € | 151,79 € |
| Unit Price without VAT: | 151,79000 € |
|---|---|
| Unit Price with VAT: | 180,63010 € |














