
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 164.04' (50.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,23000 € | 219,23 € |
| Unit Price without VAT: | 219,23000 € |
|---|---|
| Unit Price with VAT: | 260,88370 € |











