
Category | Jacket (Insulation) Diameter 0.433" (11.00mm) |
Mfr | Shield Type Foil, Braid |
Packaging Box | Jacket Color Violet |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 6 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,94500 € | 258,90 € |
| Unit Price without VAT: | 12,94500 € |
|---|---|
| Unit Price with VAT: | 15,40455 € |

