
6XV18402R | |
|---|---|
DigiKey Part Number | 3473-6XV18402R-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18402R |
Description | IE TP ROBOT CABLE 2X2 (PROFINET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 3281' (1000.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | 0°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,71550 € | 354,31 € |
| Unit Price without VAT: | 17,71550 € |
|---|---|
| Unit Price with VAT: | 21,08145 € |

