
6XV18300EH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18300EH10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18300EH10 |
Description | CBL 2COND VIOLET SHIELD METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Violet | |
Ratings | UL Style 21694 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 65.62' (20.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 5,37960 € | 134,49 € |
| 50 | 5,22140 € | 261,07 € |
| 100 | 5,06780 € | 506,78 € |
| 250 | 4,87152 € | 1.217,88 € |
| 500 | 4,72806 € | 2.364,03 € |
| 1.000 | 4,58886 € | 4.588,86 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


