
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,64000 € | 364,64 € |
| Unit Price without VAT: | 364,64000 € |
|---|---|
| Unit Price with VAT: | 433,92160 € |










