
6SL32302YH200AF0 | |
|---|---|
DigiKey Part Number | 3473-6SL32302YH200AF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32302YH200AF0 |
Description | G120X IP20 500...690V 4KW FSD C2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 600 ~ 690V 9A 4000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 600 ~ 690V | |
Current - Output | 9A | |
Wattage - Load | 4000 W | |
Voltage - Supply | 500 ~ 690VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.952,11000 € | 1.952,11 € |
| Unit Price without VAT: | 1.952,11000 € |
|---|---|
| Unit Price with VAT: | 2.323,01090 € |

