
6SL32201YE620CP0 | |
|---|---|
DigiKey Part Number | 3473-6SL32201YE620CP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32201YE620CP0 |
Description | G120X IP20 380...480V 450KW FSJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 1.107kA 450000 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 400 ~ 480V |
Manufacturer Siemens | Current - Output 1.107kA |
Series | Wattage - Load 450000 W |
Packaging Box | Voltage - Supply 380 ~ 480VAC |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40.898,89000 € | 40.898,89 € |
| Unit Price without VAT: | 40.898,89000 € |
|---|---|
| Unit Price with VAT: | 48.669,67910 € |

