
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 480V, 11.6A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,33000 € | 359,33 € |
| Unit Price without VAT: | 359,33000 € |
|---|---|
| Unit Price with VAT: | 427,60270 € |

