New at DigiKey
510 ~ 720VDC Supply 9A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL31202TE210AD0

DigiKey Part Number
3473-6SL31202TE210AD0-ND
Manufacturer
Manufacturer Product Number
6SL31202TE210AD0
Description
SINAMICS S120 DOUBLE MOTOR MODUL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
510 ~ 720VDC Supply 9A 24V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
24V
Manufacturer
Siemens
Current - Output
9A
Packaging
Bulk
Wattage - Load
4.8 kW
Part Status
Active
Voltage - Supply
510 ~ 720VDC
Type
Module
Mounting Type
Chassis Mount
Motor Type
Brushless DC (BLDC)
Operating Temperature
0°C ~ 40°C
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.921,17000 €4.921,17 €
Manufacturers Standard Package
Unit Price without VAT:4.921,17000 €
Unit Price with VAT:5.856,19230 €