
6SE64003TC080ED0 | |
|---|---|
DigiKey Part Number | 3473-6SE64003TC080ED0-ND |
Manufacturer | |
Manufacturer Product Number | 6SE64003TC080ED0 |
Description | LINE FILTER 104A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 104 A Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 104 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.058,10000 € | 1.058,10 € |
| Unit Price without VAT: | 1.058,10000 € |
|---|---|
| Unit Price with VAT: | 1.259,13900 € |

