
6GK58966MH000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK58966MH000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58966MH000AA0 |
Description | MOBILE RADIO ANTENNA ANT896-6MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Module N Type Female |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58966MH000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP69K | |
Mounting Type | - | |
Height (Max) | 1.575" (40.00mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,33000 € | 608,33 € |
| Unit Price without VAT: | 608,33000 € |
|---|---|
| Unit Price with VAT: | 723,91270 € |










