
Category | Fiber Type SFP |
Manufacturer Siemens | SFP/XFP Ports 4 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ11, RJ45, SFP |
Type Switch - Managed | Voltage - Input 9.6V ~ 31.2V |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 28 | Mounting Type DIN Rail, Wall Mount |
Copper Ports 24 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.603,35000 € | 2.603,35 € |
| Unit Price without VAT: | 2.603,35000 € |
|---|---|
| Unit Price with VAT: | 3.097,98650 € |

