MFG_6GK52080BA002AB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6GK52080BA002AB2
PROFINET for machine builders in design phase

6GK52080BA002TB2

DigiKey Part Number
3473-6GK52080BA002TB2-ND
Manufacturer
Manufacturer Product Number
6GK52080BA002TB2
Description
SCALANCE XB208
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK52080BA002TB2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
19.2V ~ 28.8V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1624,72000 €624,72 €
Manufacturers Standard Package
Unit Price without VAT:624,72000 €
Unit Price with VAT:743,41680 €