
Category | Fiber Type SFP |
Manufacturer Siemens | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | PoE Ports 6 |
Type Switch - Managed | Connector Type RJ11, RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 52V ~ 57V |
Number of Ports 8 | Ingress Protection IP20 |
Copper Ports 6 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 60°C |
Fiber Ports 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.539,92000 € | 1.539,92 € |
| Unit Price without VAT: | 1.539,92000 € |
|---|---|
| Unit Price with VAT: | 1.832,50480 € |

