
6GK52042BC002AF2 | |
|---|---|
DigiKey Part Number | 3473-6GK52042BC002AF2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52042BC002AF2 |
Description | SIMATIC NET,SCALANCE XF204-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52042BC002AF2 Models |
Category | Copper Type 10/100 |
Manufacturer Siemens | Fiber Ports 2 |
Packaging Box | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 18V ~ 32V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 6 | Operating Temperature -40°C ~ 60°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.308,58000 € | 1.308,58 € |
| Unit Price without VAT: | 1.308,58000 € |
|---|---|
| Unit Price with VAT: | 1.557,21020 € |











