White PS/2, USB 105 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GF67102BC

DigiKey Part Number
3473-6GF67102BC-ND
Manufacturer
Manufacturer Product Number
6GF67102BC
Description
WHITE PS/2,USB KEYBOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White PS/2, USB 105 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard
Number of Keys
105
Interface
PS/2, USB
Features
Programmable, Touchpad
Color
White
Size / Dimension
18.839" L x 7.087" W x 1.102" H (478.50mm x 180.00mm x 28.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.176,82000 €1.176,82 €
Manufacturers Standard Package
Unit Price without VAT:1.176,82000 €
Unit Price with VAT:1.400,41580 €