
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 0.667' (203.20mm, 8.00") | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 € | 105,17 € |
| Unit Price without VAT: | 105,17000 € |
|---|---|
| Unit Price with VAT: | 125,15230 € |










