
6ES76478CE212AC3 | |
|---|---|
DigiKey Part Number | 3473-6ES76478CE212AC3-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76478CE212AC3 |
Description | SIMATIC IPC227G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Requires Motherboard Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Requires Motherboard | |
Storage | Without Mass Storage | |
Memory | Motherboard Dependant | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP40 | |
Operating System | Windows 10 | |
Approval Agency | CE, cULus, EAC, FCC, KC, RCM | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.136,38000 € | 2.136,38 € |
| Unit Price without VAT: | 2.136,38000 € |
|---|---|
| Unit Price with VAT: | 2.542,29220 € |

