
6ES76478BA210CA1 | |
|---|---|
DigiKey Part Number | 3473-6ES76478BA210CA1-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76478BA210CA1 |
Description | SIMATIC IPC227E (NANOBOX PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N2807, 2 Core Supports SATA DDR4 SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Celeron® N2807, 2 Core | Operating System Supports Windows 7/10 |
Storage Supports SATA | Approval Agency CE, cULus, FCC, KC, RCM, UL |
Memory DDR4 SODIMM (8GB Max Capacity) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.558,21000 € | 2.558,21 € |
| Unit Price without VAT: | 2.558,21000 € |
|---|---|
| Unit Price with VAT: | 3.044,26990 € |

