
6ES76470BA000YA2 | |
|---|---|
DigiKey Part Number | 3473-6ES76470BA000YA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76470BA000YA2 |
Description | I/O MODULE 20 DIG 20 DIG 12V/24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12VDC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC IOT2050 | |
Number of Inputs and Type | 20 - Digital | |
Number of Outputs and Type | 20 - Digital | |
Voltage - Supply | 12VDC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 € | 568,00 € |
| Unit Price without VAT: | 568,00000 € |
|---|---|
| Unit Price with VAT: | 675,92000 € |


