
6ES75184FP000AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75184FP000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75184FP000AB0 |
Description | BASIC MODULE 19.2-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BASIC Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES75184FP000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | BASIC Module | |
For Use With/Related Products | SIMATIC S7-1500F | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.823,82000 € | 15.823,82 € |
| Unit Price without VAT: | 15.823,82000 € |
|---|---|
| Unit Price with VAT: | 18.830,34580 € |


