
6ES75111AL030AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75111AL030AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75111AL030AB0 |
Description | SIMATIC S7-1500, CPU 1511-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail, Panel Mount 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2 ~ 28.8VDC |
Manufacturer Siemens | Communications Ethernet |
Series | Memory Size 512MB |
Packaging Bulk | Mounting Type DIN Rail, Panel Mount |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Expandable Non-Expandable | Approval Agency CE, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.560,46000 € | 1.560,46 € |
| 5 | 1.393,50600 € | 6.967,53 € |
| Unit Price without VAT: | 1.560,46000 € |
|---|---|
| Unit Price with VAT: | 1.856,94740 € |

