
6ES71465FF000BA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71465FF000BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71465FF000BA0 |
Description | ET 200AL. F-DI 4+F-DQ 2X24VDC/2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8, M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,94000 € | 884,94 € |
| Unit Price without VAT: | 884,94000 € |
|---|---|
| Unit Price with VAT: | 1.053,07860 € |











