



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,47000 € | 583,47 € |
| 10 | 524,10400 € | 5.241,04 € |
| Unit Price without VAT: | 583,47000 € |
|---|---|
| Unit Price with VAT: | 694,32930 € |








