


6EP41373AB002AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP41373AB002AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP41373AB002AY0 |
Description | SITOP UPS1600 24V/40A ETHERNET/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 960W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 6EP41373AB002AY0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 21V ~ 29V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 960W | |
AC Outlets | 1 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, CSA, cULus, EAC, UL | |
Size / Dimension | 5.906" L x 2.756" W (150.00mm x 70.00mm) | |
Height | 5.472" (139.00mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.100,54000 € | 1.100,54 € |
| Unit Price without VAT: | 1.100,54000 € |
|---|---|
| Unit Price with VAT: | 1.309,64260 € |











