MFG_6AG13378SB007AY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6AG13378SB007AY0
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP33378SB000AY0

DigiKey Part Number
3473-6EP33378SB000AY0-ND
Manufacturer
Manufacturer Product Number
6EP33378SB000AY0
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
6EP33378SB000AY0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.91" L x 5.71" W x 5.71" H (150.0mm x 145.0mm x 145.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1688,90000 €688,90 €
10628,07200 €6.280,72 €
Manufacturers Standard Package
Unit Price without VAT:688,90000 €
Unit Price with VAT:819,79100 €