



6EP19642BA00 | |
|---|---|
DigiKey Part Number | 3473-6EP19642BA00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19642BA00 |
Description | DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19642BA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 19V | |
DC Voltage - Input (Max) | 29V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 97.1% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 1.18" W x 3.15" H (100.0mm x 30.0mm x 80.0mm) | |
Approval Agency | CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| 10 | 89,55700 € | 895,57 € |
| 25 | 85,07280 € | 2.126,82 € |
| 50 | 81,83120 € | 4.091,56 € |
| 100 | 78,71250 € | 7.871,25 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |

