



6EP19613BA01 | |
|---|---|
DigiKey Part Number | 3473-6EP19613BA01-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19613BA01 |
Description | DC/DC DIN RAIL SUPPLY 23V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 23V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19613BA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 24V | |
DC Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | 23V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | |
Approval Agency | cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,01000 € | 324,01 € |
| 10 | 284,77400 € | 2.847,74 € |
| 25 | 276,19880 € | 6.904,97 € |
| Unit Price without VAT: | 324,01000 € |
|---|---|
| Unit Price with VAT: | 385,57190 € |

