



6EP14362BA10 | |
|---|---|
DigiKey Part Number | 3473-6EP14362BA10-ND |
Manufacturer | |
Manufacturer Product Number | 6EP14362BA10 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP14362BA10 Models |
Category | Power (Watts) 480W |
Manufacturer Siemens | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP20 |
Input Type AC | Size / Dimension 5.91" L x 5.71" W x 5.71" H (150.0mm x 145.0mm x 145.0mm) |
Number of Outputs 1 | Approval Agency CB, cCSAus, CE, CSA, cUL, cULus, UL |
AC Voltage - Input 400 ~ 500 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,79000 € | 488,79 € |
| 10 | 429,60200 € | 4.296,02 € |
| Unit Price without VAT: | 488,79000 € |
|---|---|
| Unit Price with VAT: | 581,66010 € |

