



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, cCSAus, CE, cULus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,17000 € | 442,17 € |
| 10 | 388,63400 € | 3.886,34 € |
| Unit Price without VAT: | 442,17000 € |
|---|---|
| Unit Price with VAT: | 526,18230 € |

