



6EP13342BA20 | |
|---|---|
DigiKey Part Number | 3473-6EP13342BA20-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13342BA20 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 176 VAC, 132 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13342BA20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 176 VAC, 132 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,52000 € | 346,52 € |
| 10 | 304,56500 € | 3.045,65 € |
| 25 | 297,17600 € | 7.429,40 € |
| Unit Price without VAT: | 346,52000 € |
|---|---|
| Unit Price with VAT: | 412,35880 € |


