Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED10522HB080BA2

DigiKey Part Number
3473-6ED10522HB080BA2-ND
Manufacturer
Manufacturer Product Number
6ED10522HB080BA2
Description
LOGO 24RCEO. 8DI/4DO. 400 BLOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Siemens
Display Type
No Display
Packaging
Box
Communications
Ethernet
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
8 - Digital
Operating Temperature
-20°C ~ 55°C
Number of Outputs and Type
4 - Relay
Ingress Protection
IP20
Expandable
Expandable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1241,72000 €241,72 €
10201,67600 €2.016,76 €
25189,23560 €4.730,89 €
Manufacturers Standard Package
Unit Price without VAT:241,72000 €
Unit Price with VAT:287,64680 €